Axial, Non-polar, 75UF, 15V, 5%, D Case, Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 75uF |
| Package/Case | Axial |
| Dissipation Factor | 6% |
| Lead Diameter | 0.64mm |
| Leakage Current | 10uA |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | T111 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |