
The T140C127K015AS tantalum capacitor features a capacitance of 120uF with a tolerance of 10% and a dissipation factor of 6%. It has a voltage rating of 15V and a maximum operating temperature of 85°C. This capacitor is packaged in a metal case with a diameter of 7.34mm and a length of 16.51mm, and is terminated with axial leads. It is available in a package quantity of 20, packaged in a tray.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Package/Case | Metal |
| Diameter | 7.34mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Lead Diameter | 0.64mm |
| Leakage Current | 10uA |
| Length | 16.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | T140 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |