The T212B395K075RSTR is a tantalum capacitor with a capacitance of 3.9uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a metal case and has an axial lead configuration. It meets the military standard MIL-PRF-39003 and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Kemet T212B395K075RSTR technical specifications.
| Capacitance | 3.9uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 4.7mm |
| ESR (Equivalent Series Resistance) | 3R |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.