Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T212C226M035BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T212C226M035BS technical specifications.
| Capacitance | 22uF |
| Diameter | 7.09mm |
| Dielectric | Tantalum |
| Dissipation Factor | 4% |
| Lead Diameter | 0.64mm |
| Leakage Current | 4uA |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | T212 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T212C226M035BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.