Sign in to ask questions about the Kemet T222A105K015CS7200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T222A105K015CS7200 technical specifications.
| Capacitance | 1uF |
| Package/Case | Metal |
| Diameter | 2.29mm |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T222A105K015CS7200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.