Cap Tant Solid 6.8uF 20V 10% (3.51 X 9.91mm) Axial (1%FR) 125°C T/R
Kemet T222B685K020MS7200 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Metal |
| Diameter | 3.51mm |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.