Cap Tant Solid 3.3uF 20V 10% (3.43 X 7.26mm) Axial (0.1%FR) 5.5 Ohm 125°C Bulk
Kemet T242A335K020BS technical specifications.
| Capacitance | 3.3uF |
| Dissipation Factor | 4% |
| Lead Diameter | 0.51mm |
| Leakage Current | 1uA |
| Length | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 3500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T242 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.