This 18uF tantalum capacitor has a voltage rating of 20V and a tolerance of 10%. It operates within a temperature range of 0 to 85°C. The capacitor is available in a through-hole package with a lead diameter of 0.51mm and a length of 11.13mm. It has a leakage current of 3uA and a dissipation factor of 6%. The capacitor is not RoHS compliant.
Kemet T242B186K020BS technical specifications.
| Capacitance | 18uF |
| Dissipation Factor | 6% |
| Lead Diameter | 0.51mm |
| Leakage Current | 3uA |
| Length | 11.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T242 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.