Cap Tant Solid 820uF 6V 10% (8.92 X 19.96mm) Axial (1%FR) 0.3 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 0.3Ohm |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |