The T252A825K010PS is an 8.2uF axial tantalum capacitor with a 10% tolerance, housed in a metal case with a diameter of 3.43mm and a length of 7.26mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in accordance with the military standard MIL-PRF-39003 and is available in bulk packaging. It is not RoHS compliant.
Kemet T252A825K010PS technical specifications.
| Capacitance | 8.2uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 3.43mm |
| ESR (Equivalent Series Resistance) | 6R |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.