The T252B685K050RSTR is a 6.8uF tantalum capacitor with a 10% tolerance, packaged in a metal case with a 4.7mm diameter. It has an equivalent series resistance of 2 ohms and is designed for operation up to 125°C. The capacitor is available on tape and reel and meets the military standard MIL-PRF-39003. It can be mounted through a hole and is suitable for use in applications with operating temperatures between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Kemet T252B685K050RSTR technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Metal |
| Diameter | 4.7mm |
| ESR (Equivalent Series Resistance) | 2R |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Not Compliant |