This 120uF tantalum capacitor features a 10% tolerance and a 10V voltage rating. It has an axial termination and is packaged in a tape and reel format with 500 pieces per unit. The capacitor measures 0.686 inches in length and is designed for through-hole mounting. It is not RoHS compliant.
Kemet T262C127K010BS7200 technical specifications.
| Capacitance | 120uF |
| Dielectric | Tantalum |
| Length | 0.686inch |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.