
Solid tantalum capacitor with 100nF capacitance and 35V DC rated voltage. Features 10% tolerance, 26 Ohm ESR, and 3% dissipation factor. Axial construction with molded package, 2.41mm diameter, and 6.6mm length. Operates from -55°C to 125°C with 500nA leakage current. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Kemet T322A104K035AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T322A104K035AT technical specifications.
| Capacitance | 100nF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 2.41mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 26R |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 510um |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322A104K035AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
