
Polarized tantalum capacitor with 0.1µF capacitance and 50V DC rated voltage. Features 10% tolerance, 26Ω ESR, and 3% dissipation factor. Axial leaded, through-hole mount design with a molded package. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T322A104K050AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T322A104K050AT technical specifications.
| Capacitance | 100nF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 2.41mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 26R |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 510um |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322A104K050AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.