
Polarized tantalum capacitor with 15µF capacitance and 6V DC rated voltage. Features a 10% tolerance, 6% dissipation factor, and 5Ω ESR. Molded axial package with 0.51mm lead diameter and 7.37mm length. Operating temperature range from -55°C to 125°C. RoHS compliant for general purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T322B156K006AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T322B156K006AT technical specifications.
| Capacitance | 15uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 2.79mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Leakage Current | 700nA |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 6V |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 510um |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322B156K006AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
