The T322B475K020AS-7200 is a tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 20V. It has a dissipation factor of 4% and an equivalent series resistance of 5 ohms. The capacitor is polarized and has a leakage current of 800nA. It is designed for through-hole mounting and has a maximum operating temperature of 85°C. The T322B475K020AS-7200 is not RoHS compliant.
Kemet T322B475K020AS-7200 technical specifications.
| Capacitance | 4.7uF |
| Dielectric | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 5R |
| Lead Diameter | 0.51mm |
| Leakage Current | 800nA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 0.51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T322B475K020AS-7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.