
Kemet's T322C106M015ASTR is a 10uF tantalum capacitor with a 15V voltage rating and 20% tolerance. It has a dissipation factor of 6% and an equivalent series resistance of 3.2 ohms. The capacitor is constructed with an axial design and has a maximum operating temperature of 85°C. It is available in a molded package with a tape and reel packaging option.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.2R |
| Leakage Current | 1.2uA |
| Length | 8.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Series | T322 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 15V |
| Width | 0.51mm |
| RoHS | Not Compliant |