
The T322C156M010AS7200 is a solid tantalum capacitor with a capacitance of 15uF and a voltage rating of 10V. It has a dissipation factor of 6% and is terminated in an axial configuration for through-hole mounting. The capacitor operates within a temperature range of -55°C to 85°C and is available in quantities of 2500 per reel. Note that this component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.7R |
| Leakage Current | 1.2uA |
| Length | 8.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T322 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.51mm |
| RoHS | Not Compliant |