Solid Tantalum Capacitor, 22µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 2.7Ω ESR, 1.5µA leakage current, and a dissipation factor of 6%. Operating temperature range from -55°C to 125°C. Molded axial package with dimensions of 4.57mm diameter and 8.76mm length, suitable for through-hole mounting.
Kemet T322C226K010AT technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 4.57mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.7R |
| Features | General Purpose |
| Lead Free | Lead Free |
| Leakage Current | 1.5uA |
| Length | 8.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 510um |
| RoHS | Compliant |
No datasheet is available for this part.