
The T322C335K035AT7200 is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 35V. It has a dissipation factor of 4% and an equivalent series resistance of 4R. The capacitor is RoHS compliant and has a tolerance of 10%. It is available in a package quantity of 2500 and is packaged in tape and reel. The operating temperature range is -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Dielectric | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 4R |
| Leakage Current | 900nA |
| Length | 8.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Compliant |