The T322D226M015ASTR tantalum capacitor from Kemet features a capacitance of 22uF and a voltage rating of 15V. It has a dissipation factor of 6% and an ESR of 2 ohms. The capacitor is packaged in a molded case with axial leads and is available in quantities of 2500. It operates over a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Leakage Current | 2.6uA |
| Length | 10.67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | T322 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 15V |
| Width | 0.51mm |
| RoHS | Not Compliant |