
Solid tantalum capacitor, 10µF capacitance, 50V DC rated voltage, 10% tolerance. Features axial termination, molded construction, and a 1.6Ω ESR. Operating temperature range from -55°C to 125°C, with a 4µA leakage current. Through-hole mounting for PCB applications, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T322E106K050AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 7.11mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 13.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 640um |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322E106K050AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
