
Solid Tantalum Capacitor, 15µF capacitance, 35V DC rated voltage, 10% tolerance. Features axial termination, molded package with 7.11mm diameter and 13.46mm length, 0.64mm lead diameter, and 640µm width. Operates from -55°C to 125°C, with 1.6Ω ESR, 4.2µA leakage current, and 6% dissipation factor. Suitable for through-hole PCB mounting.
Kemet T322E156K035AT technical specifications.
| Capacitance | 15uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 7.11mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Leakage Current | 4.2uA |
| Length | 13.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 640um |
| RoHS | Compliant |
No datasheet is available for this part.