
Cap Tant Solid 15uF 35V 10% (7.11 X 13.46mm) Axial 125°C T/R
Kemet T322E156K035AT7200 technical specifications.
| Capacitance | 15uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Leakage Current | 4.2uA |
| Length | 13.46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Compliant |
No datasheet is available for this part.
