This 15uF tantalum capacitor features a molded package and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a tolerance of 10% and a dissipation factor of 6%. It is available in tape and reel packaging.
Kemet T322E156K035ATTR technical specifications.
| Capacitance | 15uF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| Length | 13.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.