The T322E226K025AT7200 tantalum capacitor from Kemet features a capacitance of 22uF with a tolerance of 10% and a voltage rating of 25V. It has a dissipation factor of 6% and an ESR of 1.5 ohms. The capacitor is designed for through-hole mounting and is available in a package quantity of 500 units per reel. It operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Leakage Current | 4.4uA |
| Length | 13.46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |