Solid tantalum capacitor with 220µF capacitance and 6V DC rated voltage. Features 10% tolerance, 125°C maximum operating temperature, and 900mΩ ESR. This axial component has a 7.11mm diameter and 13.46mm length, suitable for through-hole PCB mounting. RoHS compliant with a 10µA leakage current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T322E227K006AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T322E227K006AT technical specifications.
| Capacitance | 220uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 7.11mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 13.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 6V |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 640um |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322E227K006AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.