Solid Tantalum Capacitor, 47µF capacitance, 15V DC rated voltage, and 10% tolerance. Features 1.3Ω ESR, 6% dissipation factor, and 5µA leakage current. Operates from -55°C to 125°C with axial termination and through-hole mounting. Molded construction with general-purpose application suitability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T322E476K015AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T322E476K015AT technical specifications.
| Capacitance | 47uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 7.11mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 13.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 640um |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322E476K015AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.