
Solid tantalum capacitor with 68µF capacitance and 10V DC rated voltage, featuring 10% tolerance. This axial component operates from -55°C to 125°C, with a dissipation factor of 6% and 100 pieces per bulk package. It offers a 1.3Ω ESR, 5µA leakage current, and 0.64mm lead diameter, designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T322E686K010AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T322E686K010AS technical specifications.
| Capacitance | 68uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7.11mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 13.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 640um |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T322E686K010AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.