
The T322F476K035AT7200 is a solid tantalum capacitor with a capacitance of 47uF and a voltage rating of 35V. It has a dissipation factor of 6% and is terminated in an axial configuration for through-hole mounting. The capacitor is RoHS compliant and has a tolerance of 10%. It operates over a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Leakage Current | 10uA |
| Length | 18.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Compliant |