Kemet's T330C226K015ASTR is a 22uF tantalum capacitor with a molded package and through hole mount. It has a lead diameter of 0.64mm and a lead pitch of 5.08mm. The capacitor is available on tape and reel. Operating temperature range is not specified.
Kemet T330C226K015ASTR technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Depth | 4.32mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.