Cap Tant Solid 22uF 15VDC 20% 8.26 X 4.32 X 8.26mm RDL 5.08mm T/R
Kemet T330C226M015ASTR technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Depth | 4.32mm |
| Lead Pitch | 5.08mm |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.