The T330 Series Tantalum Capacitor features a capacitance of 22uF and a voltage rating of 15V. It has a dissipation factor of 6% and a tolerance of 20%. The capacitor is constructed with a tantalum dielectric and has a radial termination. It is designed for use in through hole applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Kemet T330C226M015AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T330C226M015AT technical specifications.
| Capacitance | 22uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 4.32mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 5uA |
| Length | 8.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | T330 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 8.26mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T330C226M015AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.