
Cap Tant Solid 4.7uF 35V 20% (8.26 X 4.32 X 8.26mm) Radial 5.08mm 3 Ohm 125C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 4.32mm |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 4.32mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 1uA |
| Length | 8.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T330 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 8.26mm |
| RoHS | Not Compliant |
