
The T340A105M040AS7301 is a solid tantalum capacitor with a capacitance of 1uF and a voltage rating of 40V. It has a dissipation factor of 6% and an equivalent series resistance of 8 ohms. The capacitor is available in a radial termination and is suitable for use in through-hole mounting applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 4.2mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 1uA |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | T340 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| Width | 4.7mm |
| RoHS | Not Compliant |