Kemet's T340A474M035AS tantalum capacitor features a capacitance of 470nF and a voltage rating of 35V. It has a dissipation factor of 6% and an equivalent series resistance of 13R. The capacitor is packaged in a molded radial configuration and has a lead pitch of 2.5mm. It operates within a temperature range of -55°C to 85°C and has a leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 13R |
| Height | 4.2mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 1uA |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T340 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 4.7mm |
| RoHS | Not CompliantNo |