The T340B155M040AT7301 is a solid tantalum capacitor with a capacitance of 1.5uF and a voltage rating of 40V. It has a dissipation factor of 6% and an equivalent series resistance of 5 ohms. The capacitor is available in a through-hole package with a radial termination and a lead pitch of 5mm. It operates over a temperature range of -55°C to 85°C and has a leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 4mm |
| Lead Pitch | 5mm |
| Leakage Current | 1uA |
| Length | 8.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | T340 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| Width | 7.2mm |
| RoHS | Compliant |