Cap Tant Solid 27uF 6V 20% (7.3 X 4.3 X 10.5mm) Radial 5mm 125°C Bulk
Kemet T340C276M006AS technical specifications.
| Capacitance | 27uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T340C276M006AS to view detailed technical specifications.
No datasheet is available for this part.