Cap Tant Solid 8.2uF 35V 20% (7.3 X 4.3 X 10.5mm) Radial 5mm 125°C Bulk
Kemet T340C825M035AT technical specifications.
| Capacitance | 8.2uF |
| Package/Case | Molded |
| Lead Pitch | 5mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T340C825M035AT to view detailed technical specifications.
No datasheet is available for this part.