Kemet's T340 series solid tantalum capacitor features a capacitance of 10uF with a voltage rating of 40V and a tolerance of 20%. The capacitor has a dissipation factor of 6% and a maximum operating temperature of 85°C. It is available in a through-hole package with a lead pitch of 10mm and a termination of radial.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 7.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 4.5uA |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | T340 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| Width | 12.3mm |
| RoHS | Not Compliant |