The T340E107M020AS is a 100uF tantalum capacitor with a 20V voltage rating, 6% dissipation factor, and 600mR equivalent series resistance. It is packaged in a molded case with a radial termination and is available in bulk packaging. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 12.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 10uA |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T340 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 12.3mm |
| RoHS | Not Compliant |