The T340E107M020AS7301 is a solid tantalum capacitor with a capacitance of 100uF and a voltage rating of 20V. It has a dissipation factor of 6% and an equivalent series resistance of 600mR. The capacitor is rated for operation between -55°C and 85°C and is available in a radial termination package. It is packaged in tape and reel quantities of 150.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 12.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 10uA |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Series | T340 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 12.3mm |
| RoHS | Not Compliant |