Cap Tant Solid 150uF 16V 20% (12.3 X 12.3 X 10.5mm) Radial 10mm T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Molded |
| Construction | RADIAL |
| Lead Pitch | 10mm |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |