
Solid Tantalum Capacitor, 1uF capacitance, 25V DC rated voltage, and 10% tolerance. Features a radial lead construction with a 2.54mm lead pitch and 0.5mm lead diameter, housed in a dipped package measuring 4.5mm in diameter and 7.1mm in height. Operates across a wide temperature range from -55°C to 125°C, with a low leakage current of 500nA and 5% dissipation factor. Designed for general purpose applications with through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T350A105K025AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T350A105K025AT technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 7.1mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350A105K025AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
