Kemet T350A105M035AT7301 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 7.1mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350A105M035AT7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.