
Solid tantalum capacitor with 150nF capacitance and 50V DC rating. Features 10% tolerance, 2.54mm lead pitch, and radial termination for through-hole mounting. Operates from -55°C to 125°C with a dissipation factor of 3% and ESR of 21 Ohms. General purpose component with 500nA leakage current, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T350A154K050AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T350A154K050AS technical specifications.
| Capacitance | 150nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 21R |
| Features | General Purpose |
| Height | 7.1mm |
| Height - Seated (Max) | 0.28inch |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T350 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T350A154K050AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
