Polarized tantalum capacitor with 0.22µF capacitance and 50V DC rated voltage. Features 10% tolerance, 17Ω ESR, and 500nA leakage current. Designed for through-hole mounting with radial leads and a 2.54mm lead pitch. Operates across a -55°C to 125°C temperature range.
Kemet T350A224K050AT technical specifications.
| Capacitance | 220nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 17R |
| Features | General Purpose |
| Height | 7.1mm |
| Height - Seated (Max) | 0.28inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350A224K050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
