Polarized tantalum capacitor with 4.7µF capacitance and 6.3V voltage rating. Features 10% tolerance, 5% dissipation factor, and 10Ω ESR. Through-hole mount with radial leads, measuring 7.1mm in height and length, with a 0.5mm lead diameter and 2.54mm lead pitch. Operating temperature range from -55°C to 125°C, with 500nA leakage current. RoHS compliant and lead-free.
Kemet T350A475K006AT technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 7.1mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350A475K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.