Solid Tantalum Capacitor, 6.8µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features a 2.54mm radial lead pitch, 4.5mm diameter, and 7.1mm height. Operating temperature range from -55°C to 125°C, with 5% dissipation factor and 8Ω ESR. Through-hole mount, general purpose, lead-free, and RoHS compliant.
Sign in to ask questions about the Kemet T350A685K006AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T350A685K006AT technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 7.1mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350A685K006AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.