
Polarized tantalum capacitor, 1µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial leaded, through-hole mount package with a 2.54mm lead pitch and 0.5mm lead diameter. Operating temperature range from -55°C to 125°C, with a dissipation factor of 3% and 8Ω ESR. Includes 500nA leakage current and is RoHS compliant.
Kemet T350B105M050AT technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 7.6mm |
| Height - Seated (Max) | 0.299inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T350 - UltraDip II |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350B105M050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
